
Shielded, right-angle RJ45 connector featuring 32 contacts and 4 ports. This through-hole mount component offers 8 positions per port with a 2.04mm pitch and 2.54mm tail length. Constructed with a thermoplastic dielectric and bronze contacts with gold plating, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 406552-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Thermoplastic |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.04mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406552-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.