
Shielded, right-angle RJ45 connector featuring 16 positions and 2 ports. This female connector utilizes gold-plated bronze contacts and a 2.54mm pitch for reliable signal transmission. Designed for through-hole mounting with a 3.56mm tail length, it offers a maximum operating temperature of 85°C and a minimum of -40°C. The component is UL94 V-0 rated for flammability and is supplied in tray packaging.
TE Connectivity 406562-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406562-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
