Ring tongue terminal for 14-18 AWG wire, featuring a brass body and unplated brass contact. This non-insulated, straight orientation terminal offers a 4.34mm stud diameter (M4) and a 19.91mm length. Designed for free-hanging mounting, it includes insulated wire support and a 3.56mm wire/cable diameter capacity. Packaged on a strip with 11000 units, this component is RoHS compliant.
TE Connectivity 40660 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 8.69mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.029inch |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.