
Ring tongue terminal for 14-18 AWG wire, featuring a 5mm stud diameter and 19.91mm length. Constructed from unplated brass with a 2.54um plating thickness, this terminal offers insulated wire support and a straight orientation. Designed for free-hanging mounting, it is supplied on a strip for efficient application. This component is RoHS compliant and ELV compliant.
TE Connectivity 40661 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
