
Non-insulated ring tongue terminal for 16-20 AWG wire. Features a brass contact material with unplated finish and a 2.54um plating thickness. Terminal length is 8.64mm with a 0.5mm tongue thickness and 0.02inch overall thickness. Designed for M2 stud size with a 0.096inch stud diameter. Packaged on a strip for 50,000 units.
TE Connectivity 40668 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.64mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.096inch |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
