TE Connectivity 406723-8 technical specifications.
| Color | White |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406723-8 to view detailed technical specifications.
No datasheet is available for this part.