
TE Connectivity 406788-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel |
| Package Quantity | 4 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406788-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
