TE Connectivity 406874-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.49mm |
| Features | Shielded |
| Gender | Female |
| Length | 84.33mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.