
Female ring terminal for 12-10 AWG wire, featuring a brass body with tin plating and brass contacts also plated in tin. This non-insulated, straight orientation terminal has a stud diameter of 4.82mm and a tongue thickness of 0.03 inches. Designed for crimp termination, it offers a free-hanging mount and is RoHS compliant.
TE Connectivity 40696 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.94mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.