
8-port, 64-position RJ45 connector with right-angle, through-hole mounting and a 2.54mm pitch. Features gold-plated bronze contacts for reliable signal transmission, a thermoplastic dielectric, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C with a maximum voltage rating of 150V AC. Shielded design enhances signal integrity.
TE Connectivity 406967-3 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Dielectric Material | Thermoplastic |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 127.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406967-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
