
General purpose ring tongue terminal for 18-22AWG wire. Features brass body with tin plating for reliable conductivity. Designed for free-hanging, straight mounting with a 3.68mm stud diameter (M3.5). Includes insulated wire support and a 2.79mm insulation diameter. Packaged in a strip of 20,000 units. RoHS and ELV compliant.
TE Connectivity 40697 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.51mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.