
General purpose ring tongue terminal for 18-22AWG wire. Features brass body and contact material with tin plating. Terminal has a 4.34mm stud diameter (M4) and a 16.3mm length. Non-insulated design with insulated wire support, straight orientation, and free-hanging mount. Packaged on a strip for high-volume applications.
TE Connectivity 40698 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.51mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
