TE Connectivity 406PA104M technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406PA104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.