
Brass spade tongue terminal for 14-18 AWG wire. Features a 14.27mm length, 6.98mm depth, and 4.34mm stud diameter (M4). Non-insulated, unplated brass construction with a 2.54um plating thickness. Supplied on a strip for reel packaging, with 15000 units per package. RoHS compliant.
TE Connectivity 40705 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 6.98mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.27mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
