Crimp-style female ring tongue terminal for 14-18 AWG wire. Features brass contact material with tin plating, a 19.91mm length, and a 3.56mm insulation diameter. Designed for free-hanging mounting with straight orientation and insulated wire support. Supplied on a strip for efficient application.
TE Connectivity 40723 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.