Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Strip Automotive
TE Connectivity 40724-2 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 4.16mm |
| Plating | Tin |
| Wire Size | 14-18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 40724-2 to view detailed technical specifications.
No datasheet is available for this part.