
Female ring terminal for 18-14 AWG wire, featuring a 4.82mm stud diameter and 3.56mm insulation diameter. Constructed from brass with tin plating for both body and contact. This straight, free-hanging terminal offers insulated wire support and a crimp termination method. It is RoHS compliant and lead-free.
TE Connectivity 40725 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.68mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.