
Ring tongue terminal for 14-18 AWG wire. Features a phosphor bronze contact with tin plating, offering a 19.91mm length and 4.82mm stud diameter. Designed for non-insulated applications with a 3.56mm insulation diameter capacity and insulated wire support. This component is RoHS compliant and supplied on a reel/strip for efficient application.
TE Connectivity 40725-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Bronze |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 11000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.