
General purpose ring tongue terminal for 14-18 AWG wire. Features brass construction with tin plating for reliable conductivity. Designed for free-hanging mounting with a 5mm stud diameter and 19.91mm length. Includes insulated wire support and a non-insulated design. Packaged in a strip of 5500 units.
TE Connectivity 40725-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40725-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.