
Spade tongue terminal for 16-20 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers a straight orientation and a stud size of M3.5 with a 3.68mm stud diameter. It includes insulated wire support and a tongue thickness of 0.508mm, with a total length of 0.65 inches (16.68mm). Packaged on a strip for efficient application, this component is RoHS compliant.
TE Connectivity 40763 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 0.75inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
