TE Connectivity 40771 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 30000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.