
Non-insulated ring tongue terminal for 16-20AWG wire. Features a brass body and contact material, with a straight, free-hanging orientation. Terminal length is 8.64mm, with a stud diameter of 0.119 inches (M2.5). Packaging is on a strip, with 25,000 units per package. RoHS compliant.
TE Connectivity 40777 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 4.44mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.64mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
