
Spade tongue terminal for 14-18 AWG wire, featuring brass body and contact material with tin plating. This non-insulated terminal offers a straight orientation and a 5mm stud diameter, with a 19.1mm tongue length and 0.508mm tongue thickness. Designed for free-hanging mounting, it includes insulated wire support and a maximum insulation diameter of 3.56mm. Packaged in a strip of 10,000 units, this component is RoHS and ELV compliant.
TE Connectivity 40808 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 0.75inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Standard |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
