
Crimp-style ring tongue terminal for 16-20AWG wire. Features a straight, non-insulated brass construction with tin plating, measuring 10.16mm in length. Designed for free-hanging mounting with a 3.68mm stud diameter (M3.5 stud size) and 0.51mm tongue thickness. This RoHS compliant component is supplied on a reel/strip for automated application.
TE Connectivity 40811 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 10.16mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.51mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
