
Non-insulated ring tongue terminal for 16-20AWG wire. Features a brass body with tin plating and a 10.16mm length. Designed for M4 stud size with a 4.34mm stud diameter. Supplied on a strip for efficient application. RoHS compliant.
TE Connectivity 40812 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 10.16mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
