TE Connectivity 408452-000 technical specifications.
| Color | Black |
| Government Qualified | No |
| Material | Modified Elastomer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Resistance | 202111R |
| Series | Thermofit 202K1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 408452-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.