TE Connectivity 40868 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 4700AWG |
| Wire Gauge (Min) | 2500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.