TE Connectivity 40891 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 17.48mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.