
Ring tongue terminal for 18-20 AWG wire, featuring a brass body with tin plating. This non-insulated terminal offers a 4.9mm stud diameter and a 0.6mm tongue thickness, with a 2.54um tin plating. Designed for automotive applications, it includes insulated wire support and is supplied on a strip for efficient mounting.
TE Connectivity 40894 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 7000 |
| Packaging | Strip |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.9mm |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.