TE Connectivity 40896 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Length | 0.501inch |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.