TE Connectivity 409158-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dynamic 5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 409158-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.