
Crimp-style ring tongue terminal for 14-18 AWG wire. Features a brass contact material with unplated finish and a 2.54µm plating thickness. Designed with a straight orientation, free-hanging mount, and a 4.34mm stud diameter (M4). This non-insulated terminal has a length of 11.56mm and is supplied on a strip for 25,000 units per package. RoHS and ELV compliant.
TE Connectivity 40951 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
