
Female ring terminal for 20-16 AWG wire, featuring a 5mm stud diameter and 19.91mm length. Constructed with brass body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. This non-insulated terminal offers a 3.56mm insulation diameter and 0.76mm tongue thickness, with a free-hanging mount. Packaged in strips of 10,000 units, this RoHS compliant component is designed for reliable electrical connections.
TE Connectivity 40955 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.67mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
