
Crimp-style ring tongue terminal for 12-14 AWG wire. Features a brass body with tin plating and a brass contact with tin plating. Designed for free-hanging, straight mounting with a 5mm stud diameter and 1mm tongue thickness. Includes insulated wire support and a 4.57mm insulation diameter. Packaged on a strip for automotive applications.
TE Connectivity 40960 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.79mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
