
Ring tongue terminal for 14-18 AWG wire, featuring a brass body and contact material with tin plating. This non-insulated, straight orientation terminal offers a 5mm stud diameter and a 15.52mm length. Designed for free-hanging mounting, it is supplied on a strip for efficient application. The component is RoHS compliant.
TE Connectivity 40977 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 15.52mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.