
TE Connectivity 409775-1 technical specifications.
| ELV | Not Applicable |
| Length | 280mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, PIDG, Plasti-Grip |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 409775-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.