
TE Connectivity 40990 technical specifications.
| Contact Material | Stainless Steel |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 9.27mm |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.