
TE Connectivity 40990-1 technical specifications.
| Contact Material | Steel |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.365inch |
| Material | Steel |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40990-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
