
TE Connectivity 41-BU technical specifications.
| ELV | Compliant |
| Gender | Male |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 14.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.