
Strip of non-insulated ring tongue terminals for 14-18 AWG wire. Features brass body and contact material, unplated with a 2.54µm plating thickness. Terminal length is 8.76mm with a 0.508mm tongue thickness and a 0.096-inch stud diameter. Designed for free-hanging mounting with a single hole. RoHS compliant.
TE Connectivity 41006 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.76mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.096inch |
| Termination | Circular |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
