General purpose ring tongue terminal for 10-12 AWG wire. Features a copper contact material with tin plating. This non-insulated terminal has a 5mm stud diameter and a 17.02mm length. Designed for free-hanging mounting and strip packaging, it is RoHS compliant.
TE Connectivity 41090 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.016mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.