TE Connectivity 410DC-SX technical specifications.
| Coil Voltage (DC) | 28V |
| Max Current Rating | 2A |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 410DC-SX to view detailed technical specifications.
No datasheet is available for this part.