
Female ring tongue terminal for 10-12 AWG wire, featuring a brass body with tin plating. This non-insulated terminal offers a straight orientation and a circular termination style. Designed for free-hanging mounting, it includes insulated wire support and measures 27.23mm in length with a 11.94mm depth. The terminal is RoHS and ELV compliant, supplied on a reel/strip in a package quantity of 3000.
TE Connectivity 41126 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.94mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Lead Free |
| Length | 27.23mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.323inch |
| Termination | Circular |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.