
Female receptacle terminal for discrete wire, supporting insulated wire. Features a 6.35mm mating tab width and 0.032-inch tab thickness, with a 0.25-inch tab width. Constructed from unplated brass, it accommodates wire gauges from 14 to 18 AWG with a maximum wire/cable diameter of 4.32mm. This non-insulated terminal has a length of 19.18mm and is supplied on tape and reel packaging. RoHS compliant.
TE Connectivity 41202-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41202-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.