TE Connectivity 41276-3 technical specifications.
| Package/Case | 125 |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Aluminium |
| Packaging | Strip |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41276-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.