TE Connectivity 41278 technical specifications.
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 0.49inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Pin |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.