TE Connectivity 41290 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Depth | 8.89mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 9.91mm |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Terminal Material | Brass |
| Termination | Screw |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.