TE Connectivity 413020-3 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413020-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.