TE Connectivity 413024-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 413024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.