
TE Connectivity 41313 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 50000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 2500AWG |
| Wire Gauge (Min) | 800AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
